Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

P1059-CL002

Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 152.4m (500ft)/Spool
Search Keywords: P1059CL002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: P1059-CL002
Alias/AKA: P1059-CLEAR-500, PVC1059-CLEAR-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917230000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Clear
Operating Temperature: -20 to 105 °C
Type: Non Shrinkable Tubing
Family: PVC-105
Body Material: Polyvinyl Chloride
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P1059-CL002 RoHS compliant?
Yes, P1059-CL002 is RoHS compliant.
What is the lead time for P1059-CL002?
The standard lead time for P1059-CL002 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$121.75
5
$112.67
10
$107.84
20
$103.41
50
$100.65
100 +
$99.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!