- Home ›
- All Products›
- P1057-BK005
Alpha Wire
P1057-BK005
Cable Accessories Tubing Polyvinyl Chloride Black - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | P1057-BK005 |
| Alias/AKA: | P1057-BLACK-100, PVC1057-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917230000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | Black |
| Type: | Tubing |
| Body Material: | Polyvinyl Chloride |
| Family: | PVC |