- Home ›
- All Products›
- P1057/8-BK007
Alpha Wire
P1057/8-BK007
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black 50 ft/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | P1057/8-BK007 |
| Alias/AKA: | P1057/8-BLACK-50, PVC1057/8-BLACK-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917230000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 15.24 mm |
| Family: | PVC-105-7/8 |
| Color: | Black |
| Type: | Non Shrinkable Tubing |
| Operating Temperature: | -20 to 105 °C |