- Home ›
- All Products›
- P1057/16-BK005
Alpha Wire
P1057/16-BK005
PVC1057/16 BLACK 100 FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | P1057/16-BK005 |
| Alias/AKA: | P1057/16-BLACK-100, PVC1057/16-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536695050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | PVC-105 |
| Color: | Black |
| Operating Temperature: | -20 to 105 °C |
| Type: | Non Shrinkable Tubing |
| Body Material: | Polyvinyl Chloride |