- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- P1056-CL002
Alpha Wire
P1056-CL002
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 152.4m (500ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P1056-CL002
-
Alias/AKA:PVC1056-CLEAR-500, P1056-CLEAR-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Clear
-
Body Material:Polyvinyl Chloride