- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- P1055/16-BK003
P1055/16-BK003
Alpha Wire
Cable Accessories Tubing Polyvinyl Chloride Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubing Polyvinyl Chloride Black - 76.2m (250ft)/Spool
Search Keywords: P105516BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P1055/16-BK003
-
Alias/AKA:PVC1055/16-BLACK-250, P1055/16-BLACK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Black
-
Body Material:Polyvinyl Chloride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$137.43
5
$120.31
10
$119.71
20
$119.11
50
$118.52
100 +
$117.93
Click for Quote
Log in
to unlock special pricing