Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

P1054-BK003

PVC1054 BLACK 250 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
PVC1054 BLACK 250 FT
Search Keywords: P1054BK003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: P1054-BK003
Alias/AKA: P1054-BLACK-250, PVC1054-BLACK-250
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917230000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Non Shrinkable Tubing
Operating Temperature: -20 to 105 °C
Color: Black
Body Material: Polyvinyl Chloride
Family: PVC-105
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P1054-BK003 RoHS compliant?
Yes, P1054-BK003 is RoHS compliant.
What is the lead time for P1054-BK003?
The standard lead time for P1054-BK003 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$87.71
5
$75.46
10
$73.63
20
$73.27
50
$73.09
100 +
$72.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!