Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

P1053-BK003

Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 76.2m (250ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 76.2m (250ft)/Spool
Search Keywords: P1053BK003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: P1053-BK003
Alias/AKA: P1053-BLACK-250, PVC1053-BLACK-250
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917230000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Non Shrinkable Tubing
Operating Temperature: -20 to 105 °C
Dimension: 76.2 mm
Color: Black
Family: PVC-105-3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P1053-BK003 RoHS compliant?
Yes, P1053-BK003 is RoHS compliant.
What is the lead time for P1053-BK003?
The standard lead time for P1053-BK003 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Manufacturer Stock:
576 can ship
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.84
5
$85.29
10
$81.48
20
$81.08
50
$80.88
100 +
$80.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!