Available Replacements
Alternative Packaging
P10522-CL001 P10522-CL001 Alpha Wire
P10522-CL001

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

P10522-CL005

Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - Spool - 30.48m (100ft)/Spool
Search Keywords: P10522CL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: P10522-CL005
Alias/AKA: PVC10522-CLEAR-100, P10522-CLEAR-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917230000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Clear
Body Material: Polyvinyl Chloride
Type: Non Shrinkable Tubing
Operating Temperature: -20 to 105 °C
Family: PVC-105
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P10522-CL005 RoHS compliant?
Yes, P10522-CL005 is RoHS compliant.
What is the lead time for P10522-CL005?
The standard lead time for P10522-CL005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
14 can ship
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.53
5
$48.21
10
$43.20
25
$42.26
50
$40.92
100
$40.82
250 +
$40.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!