Available Replacements
Alternative Packaging
P10522-CL005 P10522-CL005 Alpha Wire
P10522-CL005

Alpha Wire

In Stock: 12

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

P10522-CL001

PVC10522 CLEAR 1000 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PVC10522 CLEAR 1000 FT
Search Keywords: P10522CL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: P10522-CL001
Alias/AKA: P10522-CLEAR-1000, PVC10522-CLEAR-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917230000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Operating Temperature: -20 to 105 °C
Family: PVC-105-22
Color: Clear
Dimension: 304.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P10522-CL001 RoHS compliant?
Yes, P10522-CL001 is RoHS compliant.
What is the lead time for P10522-CL001?
The standard lead time for P10522-CL001 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Manufacturer Stock:
21 can ship
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$115.47
5
$111.01
10
$108.63
20
$106.46
50
$105.10
100 +
$104.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!