Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

P10520-CL001

Cable Accessories Tubing Polyvinyl Chloride - Clear - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Tubing Polyvinyl Chloride - Clear - 304.8m (1000ft)/Spool
Search Keywords: P10520CL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: P10520-CL001
Alias/AKA: PVC10520-CLEAR-1000, P10520-CLEAR-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917230000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyvinyl Chloride
Family: PVC
Color: Clear
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P10520-CL001 RoHS compliant?
Yes, P10520-CL001 is RoHS compliant.
What is the lead time for P10520-CL001?
The standard lead time for P10520-CL001 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$98.92
5
$95.77
10
$94.41
20
$93.06
50
$91.27
100 +
$89.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!