- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- P1051-BK005
P1051-BK005
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 30.48m (100ft)/Spool
Search Keywords: P1051BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P1051-BK005
-
Alias/AKA:PVC1051-BLACK-100, P1051-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Black
-
Body Material:Polyvinyl Chloride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
85
can ship
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$52.50
5
$49.48
10
$48.73
25
$46.73
50
$46.62
100
$46.14
250 +
$45.30
Click for Quote
Log in
to unlock special pricing