Available Replacements
Alternative Packaging
P10518-CL005 P10518-CL005 Alpha Wire
P10518-CL005

Alpha Wire

In Stock: 12

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

P10518-CL001

PVC10518 CLEAR 1000 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PVC10518 CLEAR 1000 FT
Search Keywords: P10518CL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: P10518-CL001
Alias/AKA: P10518-CLEAR-1000, PVC10518-CLEAR-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917230000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polyvinyl Chloride
Operating Temperature: -20 to 105 °C
Color: Clear
Dimension: 304.8 mm
Family: PVC-105-18
Type: Non Shrinkable Tubing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P10518-CL001 RoHS compliant?
Yes, P10518-CL001 is RoHS compliant.
What is the lead time for P10518-CL001?
The standard lead time for P10518-CL001 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
14 can ship
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$141.86
5
$131.27
10
$125.65
20
$120.48
50
$117.27
100 +
$115.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!