Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

P10514-CL005

Cable Accessories Tubing Polyvinyl Chloride - Clear - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Tubing Polyvinyl Chloride - Clear - 30.48m (100ft)/Spool
Search Keywords: P10514CL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: P10514-CL005
Alias/AKA: PVC10514-CLEAR-100, P10514-CLEAR-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917230000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Clear
Dimension: 30480 mm
Family: PVC
Operating Temperature: -20 to 105 °C
Body Material: Polyvinyl Chloride
Type: Tubing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P10514-CL005 RoHS compliant?
Yes, P10514-CL005 is RoHS compliant.
What is the lead time for P10514-CL005?
The standard lead time for P10514-CL005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.99
5
$33.01
10
$32.92
25
$31.09
50
$29.39
100
$29.32
250 +
$28.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!