- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- P1051/2A-BK005
P1051/2A-BK005
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 30.48m (100ft)/Spool
Search Keywords: P10512ABK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P1051/2A-BK005
-
Alias/AKA:PVC1051/2A-BLACK-100, P1051/2A-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917390050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Black
-
Body Material:Polyvinyl Chloride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Manufacturer Stock:
116
can ship
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$124.65
5
$95.35
10
$89.77
20
$84.93
50
$82.93
100 +
$82.51
Click for Quote
Log in
to unlock special pricing