- Home ›
- All Products›
- P10511-BK005
Alpha Wire
P10511-BK005
PVC10511 BLACK 100 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P10511-BK005
-
Alias/AKA:P10511-BLACK-100, PVC10511-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Dimension:30480 mm
-
Operating Temperature:-20 to 80 °C
-
Family:SW
-
Type:Spiral Wrap Tubing