- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M9748040-BK001
M9748040-BK001
Alpha Wire
Twisted Pair Cable 8 Conductors 18AWG 304.8m Bare Copper 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Twisted Pair Cable 8 Conductors 18AWG 304.8m Bare Copper 300VAC - 304.8m (1000ft)/Spool
Search Keywords: M9748040BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M9748040-BK001
-
Alias/AKA:M9748040-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2,102.32
3
$2,046.26
5 +
$1,993.11
Click for Quote
Log in
to unlock special pricing