- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M9708240-BLACK-1000
M9708240-BLACK-1000
Alpha Wire
Twisted Pair Cable 48 Conductors 18AWG 304.8m Bare Copper 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable 48 Conductors 18AWG 304.8m Bare Copper 300VAC - 304.8m (1000ft)/Spool
Search Keywords: M9708240BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M9708240-BLACK-1000
-
Alias/AKA:M9708240-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:48
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$6,548.18
3
$6,296.33
5 +
$6,201.89
Click for Quote
Log in
to unlock special pricing