- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M8746120-BLACK-1000
M8746120-BLACK-1000
Alpha Wire
Twisted Pair Cable 24 Conductors 16AWG 304.8m Bare Copper 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Twisted Pair Cable 24 Conductors 16AWG 304.8m Bare Copper 600VAC - 304.8m (1000ft)/Spool
Search Keywords: M8746120BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M8746120-BLACK-1000
-
Alias/AKA:M8746120-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:24
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$6,747.06
3
$6,660.55
5 +
$6,643.90
Click for Quote
Log in
to unlock special pricing