Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M8708040-BK002

Black - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 152.4m (500ft)/Spool
Search Keywords: M8708040BK002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M8708040-BK002
Alias/AKA: M8708040-BLACK-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Number of Conductors: 8
Conductor Material: Bare Copper
Cable Length: 152.4 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M8708040-BK002 RoHS compliant?
Yes, M8708040-BK002 is RoHS compliant.
What is the lead time for M8708040-BK002?
The standard lead time for M8708040-BK002 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,904.782
2
$1,731.620
4
$1,727.290
6 +
$1,722.970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!