Available Replacements
Alternative Packaging
M8524010-BK005 M8524010-BK005 Alpha Wire
M8524010-BK005

Alpha Wire

In Stock: 0

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M8524010-BK001

Black - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 304.8m (1000ft)/Spool
Search Keywords: M8524010BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M8524010-BK001
Alias/AKA: M8524010-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Bare Copper
Cable Length: 304.8 m
Type: Multi-Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M8524010-BK001 RoHS compliant?
Yes, M8524010-BK001 is RoHS compliant.
What is the lead time for M8524010-BK001?
The standard lead time for M8524010-BK001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,691.54
3
$1,646.43
5 +
$1,603.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!