- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M4664-SL005
Alpha Wire
M4664-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M4664SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M4664-SL005
-
Alias/AKA:M4664-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is M4664-SL005 RoHS compliant?
Yes, M4664-SL005 is RoHS compliant.
What is the lead time for M4664-SL005?
The standard lead time for M4664-SL005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$289.29
3
$281.25
5
$277.40
10
$276.70
20 +
$270.00
Click for Quote
Log in
to unlock special pricing