- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M4603-SLATE-100
M4603-SLATE-100
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M4603SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M4603-SLATE-100
-
Alias/AKA:M4603-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$111.89
5
$107.56
10
$105.26
20
$103.15
50
$101.84
100 +
$101.21
Click for Quote
Log in
to unlock special pricing