Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M4237-BK001

Coaxial Cable 22AWG 304.8m Bare Copper Black 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable 22AWG 304.8m Bare Copper Black 300VAC - 304.8m (1000ft)/Spool
Search Keywords: M4237BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M4237-BK001
Alias/AKA: M4237-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Cable Length: 304.8 m
Family: M4237
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M4237-BK001 RoHS compliant?
Yes, M4237-BK001 is RoHS compliant.
What is the lead time for M4237-BK001?
The standard lead time for M4237-BK001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$1,111.22
3
$784.39
4
$620.98
5 +
$608.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!