- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- M4223-BK001
M4223-BK001
Alpha Wire
Coaxial Cable 23AWG 304.8m Bare Copper Black 1700VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable 23AWG 304.8m Bare Copper Black 1700VAC - 304.8m (1000ft)/Spool
Search Keywords: M4223BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M4223-BK001
-
Alias/AKA:M4223-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Length:304.8 m
-
Family:M4223
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,442.452
2
$1,311.320
3
$925.630
4
$732.790
5 +
$718.140
Click for Quote
Log in
to unlock special pricing
Alternative Packaging