Available Replacements
Alternative Packaging
M4220-BK001
M4220-BK001

Alpha Wire

In Stock: 2

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

M4220-BK005

Alpha Wire

Black - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Black - 30.48m (100ft)/Spool
Search Keywords: M4220BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    M4220-BK005
  • Alias/AKA:
    M4220-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twinaxial Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
35 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$205.59
5
$199.88
10
$197.14
20
$191.89
50
$189.36
100 +
$184.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!