Available Replacements
Alternative Packaging
M4220-BK005 M4220-BK005 Alpha Wire
M4220-BK005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M4220-BK001

Black - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 304.8m (1000ft)/Spool
Search Keywords: M4220BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M4220-BK001
Alias/AKA: M4220-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Twinaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M4220-BK001 RoHS compliant?
Yes, M4220-BK001 is RoHS compliant.
What is the lead time for M4220-BK001?
The standard lead time for M4220-BK001 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
21 can ship
35 Weeks can ship 7/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,216.21
3
$1,200.73
5 +
$1,186.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!