- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- M4206-BLACK-1000
Alpha Wire
M4206-BLACK-1000
Coaxial Cable 11AWG 304.8m Bare Copper Black 300VAC - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M4206-BLACK-1000
-
Alias/AKA:M4206-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:M4206
-
Type:Coaxial Cable