- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- M4206-BK001
M4206-BK001
Alpha Wire
Coaxial Cable 11AWG 304.8m Bare Copper Black 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable 11AWG 304.8m Bare Copper Black 300VAC - 304.8m (1000ft)/Spool
Search Keywords: M4206BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M4206-BK001
-
Alias/AKA:M4206-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:M4206
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2,573.35
3
$2,439.67
5 +
$2,433.57
Click for Quote
Log in
to unlock special pricing