- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M39114-SL001
M39114-SL001
Alpha Wire
Multi-Conductor Cable Tape Polyvinyl Chloride 3 Conductors 22AWG 5.68mm 300VAC - Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape Polyvinyl Chloride 3 Conductors 22AWG 5.68mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: M39114SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M39114-SL001
-
Alias/AKA:M39114-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$941.59
3
$928.69
5 +
$903.93
Click for Quote
Log in
to unlock special pricing