Available Replacements
Alternative Packaging
M38904-SL001 M38904-SL001 Alpha Wire
M38904-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M38904-SL005

Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 4.67mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 4.67mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: M38904SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M38904-SL005
Alias/AKA: M38904-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Conductors: 4
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M38904-SL005 RoHS compliant?
Yes, M38904-SL005 is RoHS compliant.
What is the lead time for M38904-SL005?
The standard lead time for M38904-SL005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
7 can ship
MOQ for out of Stock Qty:
3
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$137.41
3
$137.06
5
$123.36
8
$107.94
10 +
$105.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!