Available Replacements
Embalaje alternativo
M3840-BK001 M3840-BK001 Alpha Wire
M3840-BK001

Alpha Wire

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M3840-BK005

Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 30.48m (100ft)/Spool
Search Keywords: M3840BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M3840-BK005
Alias/AKA: M3840-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Conductors: 24
Conductor Material: Bare Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M3840-BK005 RoHS compliant?
Yes, M3840-BK005 is RoHS compliant.
What is the lead time for M3840-BK005?
The standard lead time for M3840-BK005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$1,866.17
5
$1,181.91
8
$762.02
10 +
$746.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!