- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M3804-BLACK-1000
M3804-BLACK-1000
Alpha Wire
Multi-Conductor Cable 6 Conductors 18AWG 304.8m Bare Copper 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 6 Conductors 18AWG 304.8m Bare Copper 600VAC - 304.8m (1000ft)/Spool
Search Keywords: M3804BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3804-BLACK-1000
-
Alias/AKA:M3804-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 9/21/26
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$1,313.42
3
$1,260.89
5 +
$1,257.74
Click for Quote
Log in
to unlock special pricing