- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M3424-SL001
M3424-SL001
Alpha Wire
Twisted Pair Cable Tape Polyethylene 12 Conductors 24AWG 9.01mm 300VAC - Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Polyethylene 12 Conductors 24AWG 9.01mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: M3424SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3424-SL001
-
Alias/AKA:M3424-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$2,377.78
3
$2,254.26
5 +
$2,248.62
Click for Quote
Log in
to unlock special pricing