- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M3423-SL005
M3423-SL005
Alpha Wire
Twisted Pair Cable Tape Polyethylene 10 Conductors 24AWG 8.38mm 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Polyethylene 10 Conductors 24AWG 8.38mm 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
Search Keywords: M3423SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3423-SL005
-
Alias/AKA:M3423-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$268.56
3
$261.10
5
$260.45
10
$257.52
20 +
$250.66
Click for Quote
Log in
to unlock special pricing