- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M33857-BK001
M33857-BK001
Alpha Wire
Multi-Conductor Cable Tape Polyvinyl Chloride/Nylon 15 Conductors 14AWG 17.57mm 600VAC Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi-Conductor Cable Tape Polyvinyl Chloride/Nylon 15 Conductors 14AWG 17.57mm 600VAC Black - 304.8m (1000ft)/Spool
Search Keywords: M33857BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M33857-BK001
-
Alias/AKA:M33857-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:15
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
1
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$6,960.29
3
$6,871.06
5 +
$6,853.88
Click for Quote
Log in
to unlock special pricing