- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M33851-BK001
M33851-BK001
Alpha Wire
The M33851-BK001 is a 7-conductor, 14 AWG shielded tray cable designed for power and control applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The M33851-BK001 is a 7-conductor, 14 AWG shielded tray cable designed for power and control applications.
Search Keywords: M33851BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M33851-BK001
-
Alias/AKA:M33851-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:7
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$3,489.74
3
$3,399.10
5 +
$3,355.52
Click for Quote
Log in
to unlock special pricing