- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M33800-BK001
M33800-BK001
Alpha Wire
Multi-Conductor Cable Tape Polyvinyl Chloride/Nylon 2 Conductors 18AWG 7.41mm 600VAC Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape Polyvinyl Chloride/Nylon 2 Conductors 18AWG 7.41mm 600VAC Black - 304.8m (1000ft)/Spool
Search Keywords: M33800BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M33800-BK001
-
Alias/AKA:M33800-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$706.12
3
$701.47
5 +
$692.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT