- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M3232-SL005
M3232-SL005
Alpha Wire
Multi-Conductor Cable Tape High Density Polyethylene 2 Conductors 20AWG 5mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape High Density Polyethylene 2 Conductors 20AWG 5mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: M3232SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3232-SL005
-
Alias/AKA:M3232-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$83.19
5
$76.98
10
$74.75
20
$70.65
50
$68.77
100 +
$67.86
Click for Quote
Log in
to unlock special pricing