- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M1704-SL005
Alpha Wire
M1704-SL005
Multi-Conductor Cable Braid Polyvinyl Chloride 4 Conductors 18AWG 7.13mm 1000VAC - Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Braid Polyvinyl Chloride 4 Conductors 18AWG 7.13mm 1000VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: M1704SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M1704-SL005
-
Alias/AKA:M1704-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is M1704-SL005 RoHS compliant?
Yes, M1704-SL005 is RoHS compliant.
What is the lead time for M1704-SL005?
The standard lead time for M1704-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$409.72
3
$404.03
5 +
$398.50
Click for Quote
Log in
to unlock special pricing