Available Replacements
Alternative Packaging
M13505-SL005 M13505-SL005 Alpha Wire
M13505-SL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M13505-SL001

Multi-Conductor Cable Polyvinyl Chloride 5 Conductors 18AWG 7.84mm 300VAC - Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 5 Conductors 18AWG 7.84mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: M13505SL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    M13505-SL001
  • Alias/AKA:
    M13505-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    5
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M13505-SL001 RoHS compliant?
Yes, M13505-SL001 is RoHS compliant.
What is the lead time for M13505-SL001?
The standard lead time for M13505-SL001 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
22 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$991.55
3
$977.97
5 +
$951.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!