- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M13330-SL001
M13330-SL001
Alpha Wire
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 30 Conductors 22AWG 10.71mm 300VAC - Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 30 Conductors 22AWG 10.71mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: M13330SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13330-SL001
-
Alias/AKA:M13330-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:30
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$6,689.94
3
$4,555.87
4
$3,488.84
5 +
$3,419.06
Click for Quote
Log in
to unlock special pricing