- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M13039-SL002
M13039-SL002
Alpha Wire
Twisted Pair Cable Polyvinyl Chloride 18 Conductors 22AWG 10.03mm 300VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Polyvinyl Chloride 18 Conductors 22AWG 10.03mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: M13039SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13039-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:18
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$316.65
3
$311.90
5 +
$307.22
Click for Quote
Log in
to unlock special pricing