- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M13001-SLATE-1000
M13001-SLATE-1000
Alpha Wire
Twisted Pair Cable 2 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable 2 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool
Search Keywords: M13001SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13001-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26