- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M1243-WH005
Alpha Wire
M1243-WH005
White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: M1243WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M1243-WH005
-
Alias/AKA:M1243-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is M1243-WH005 RoHS compliant?
Yes, M1243-WH005 is RoHS compliant.
What is the lead time for M1243-WH005?
The standard lead time for M1243-WH005 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
3
$1,617.69
5
$1,024.54
8
$660.56
10 +
$647.35
Click for Quote
Log in
to unlock special pricing