Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
LC140-WHITE-500-YDS by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

LC140-WHITE-500-YDS

Alpha Wire

Cable Ties Self Locking Nylon- White - 457.2m (500yds)/Spool

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Self Locking Nylon- White - 457.2m (500yds)/Spool
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    LC140-WHITE-500-YDS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Style:
    Self Locking
  • Body Material:
    Nylon
  • Dimension:
    N/A
  • Color:
    White
  • Operating Temperature:
    -55°C to 121 °C
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
LC143-WH088
LC143-WH088
VIEW PRODUCT
Cable Ties Self Locking Nylon - White - 457.2m (500yds)/Spool