- Home ›
- All Products›
- LC134-BK088
Alpha Wire
LC134-BK088
LC134 BLACK 500 YDS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LC134 BLACK 500 YDS
Search Keywords: LC134BK088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:LC134-BK088
-
Alias/AKA:LC134-BLACK-1, LC134-BLACK-500-YDS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:Spool
-
Color:Black
-
Dimension:N/A
-
Family:LC-134
-
Body Material:Nylon
-
Operating Temperature:-55°C to 121 °C
-
Style:Self Locking
Frequently Asked Questions
Is LC134-BK088 RoHS compliant?
Yes, LC134-BK088 is RoHS compliant.
What is the lead time for LC134-BK088?
The standard lead time for LC134-BK088 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$124.51
5
$122.47
10
$103.60
20
$100.36
50
$92.49
100 +
$87.89
Click for Quote
Log in
to unlock special pricing