- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP120NF1/8-BLACK-100
Alpha Wire
GRP120NF1/8-BLACK-100
Cable Accessories Expandable Sleeve Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | GRP120NF1/8-BLACK-100 |
| Alias/AKA: | G120NF18-BK005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Expandable Sleeve |
| Color: | Black |