- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP-120-NF18-BK005
GRP-120-NF18-BK005
Alpha Wire
Cable Accessories Expandable Braided Sleeve Flame Retardant Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Expandable Braided Sleeve Flame Retardant Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
Search Keywords: GRP120NF18BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP-120-NF18-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Braided Sleeve
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$189.27
5
$184.01
10
$181.49
20
$176.65
50
$174.33
100 +
$169.86
Click for Quote
Log in
to unlock special pricing