- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP120NF1/4-BLACK-500
GRP120NF1/4-BLACK-500
Alpha Wire
Cable Accessories Expandable Sleeve Polyethylene Terephthalate Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Expandable Sleeve Polyethylene Terephthalate Black - 152.4m (500ft)/Spool
Search Keywords: GRP120NF14BLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP120NF1/4-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Sleeve
-
Color:Black
-
Body Material:Polyethylene Terephthalate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/14/26